FMB2222A

DigiKey Part Number
FMB2222ATR-ND - Tape & Reel (TR)
FMB2222ACT-ND - Cut Tape (CT)
FMB2222ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMB2222A
Description
TRANS 2NPN 40V 0.5A SUPERSOT-6
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 300MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMB2222A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
700mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.04600¥30.46
100¥1.82660¥182.66
500¥1.69148¥845.74
1,000¥1.15023¥1,150.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05886¥3,176.58
6,000¥1.01489¥6,089.34
9,000¥0.91340¥8,220.60
30,000¥0.89987¥26,996.10
75,000¥0.84574¥63,430.50
Manufacturers Standard Package