BC850CW,115

DigiKey Part Number
1727-4861-2-ND - Tape & Reel (TR)
1727-4861-1-ND - Cut Tape (CT)
1727-4861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC850CW,115
Description
TRANS NPN 45V 0.1A SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC850CW,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.97700¥9.77
100¥0.52950¥52.95
500¥0.41574¥207.87
1,000¥0.28866¥288.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23912¥717.36
6,000¥0.22613¥1,356.78
9,000¥0.19245¥1,732.05
30,000¥0.17802¥5,340.60
75,000¥0.15396¥11,547.00
150,000¥0.12798¥19,197.00
Manufacturers Standard Package