MMUN2211LT3G

DigiKey Part Number
MMUN2211LT3GOSTR-ND - Tape & Reel (TR)
MMUN2211LT3GOSCT-ND - Cut Tape (CT)
MMUN2211LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMUN2211LT3G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2211LT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.01800¥10.18
100¥0.54760¥54.76
500¥0.42986¥214.93
1,000¥0.29851¥298.51
2,000¥0.24728¥494.56
5,000¥0.23383¥1,169.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.19901¥1,990.10
30,000¥0.18408¥5,522.40
50,000¥0.15920¥7,960.00
100,000¥0.14925¥14,925.00
250,000¥0.13234¥33,085.00
Manufacturers Standard Package