Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,837 In Stock | 1 : ¥0.90000 Cut Tape (CT) 10,000 : ¥0.12935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
55,725 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.15109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
252,611 In Stock 10,935,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
183,746 In Stock 1,470,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA | 125 @ 2mA, 5V | 300 mW | 200MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,284 In Stock 5,670,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA | 200 @ 2mA, 5V | 300 mW | 300MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
139,913 In Stock 240,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 300 mA | 200 V | 350mV @ 25mA, 250mA | 100nA | 85 @ 250mA, 10V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,859 In Stock 132,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 330 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21,658 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 40 V | 350mV @ 200mA, 2A | 100nA (ICBO) | 210 @ 1A, 2V | 730 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |