Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,890 In Stock 259,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.87343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 6 A | 60 V | 375mV @ 300mA, 6A | 50nA (ICBO) | 100 @ 2A, 1V | 3 W | 130MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
4,322 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.60698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 60 V | 460mV @ 500mA, 5A | 50nA (ICBO) | 100 @ 2A, 1V | 3 W | 120MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |