Single Bipolar Transistors

Results: 3
Manufacturer
Central Semiconductor CorpDiodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA1 A
Voltage - Collector Emitter Breakdown (Max)
40 V150 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA300mV @ 50mA, 500mA400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 1mA, 10V
Power - Max
300 mW350 mW1 W
Frequency - Transition
100MHz250MHz300MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23SOT-23-3 (TO-236)SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT3906LT1G
TRANS PNP 40V 0.2A SOT23-3
onsemi
202,606
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
121,814
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
200mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
AP7387Q-30Y-13
FCX495TA
TRANS NPN 150V 1A SOT89-3
Diodes Incorporated
2,474
In Stock
177,000
Factory
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.43655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
1 A
150 V
300mV @ 50mA, 500mA
100nA
100 @ 1mA, 10V
1 W
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.