Single Bipolar Transistors

Results: 3
Manufacturer
Nexperia USA Inc.NXP USA Inc.onsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA2 A
Voltage - Collector Emitter Breakdown (Max)
20 V40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V100 @ 10mA, 1V
Power - Max
150 mW420 mW
Frequency - Transition
140MHz300MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
3-UDFN Exposed PadSC-70, SOT-323
Supplier Device Package
DFN2020D-3SC-70-3 (SOT323)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-3
MMBT3904WT1G
TRANS NPN 40V 0.2A SC70-3
onsemi
57,699
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
NEXNEXBC54-10PA,115
BC69PASX
NOW NEXPERIA BC69PASX - SMALL SI
NXP USA Inc.
100,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
PNP
2 A
20 V
600mV @ 200mA, 2A
100nA (ICBO)
85 @ 500mA, 1V
420 mW
140MHz
150°C (TJ)
Surface Mount
3-UDFN Exposed Pad
DFN2020D-3
3-HUSON
BC69PASX
TRANS PNP 20V 2A DFN2020D-3
Nexperia USA Inc.
810
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.76934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
20 V
600mV @ 200mA, 2A
100nA (ICBO)
85 @ 500mA, 1V
420 mW
140MHz
150°C (TJ)
Surface Mount
3-UDFN Exposed Pad
DFN2020D-3
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.