Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,034 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.27925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 1 A | 80 V | 1.3V @ 500µA, 500mA | 10µA | 2000 @ 500mA, 10V | 800 mW | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
11,049 In Stock 32,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.21327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.5 W | 130MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) |