PBSS5350THR

DigiKey Part Number
1727-7491-2-ND - Tape & Reel (TR)
1727-7491-1-ND - Cut Tape (CT)
1727-7491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350THR
Description
PBSS5350TH/SOT23/TO-236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1.44 W Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS5350THR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
390mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 3A, 2V
Power - Max
1.44 W
Frequency - Transition
100MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.53700¥25.37
100¥1.52050¥152.05
500¥1.40798¥703.99
1,000¥0.95743¥957.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71836¥2,155.08
Manufacturers Standard Package