Single Bipolar Transistors

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA2 A
Voltage - Collector Emitter Breakdown (Max)
30 V40 V
Vce Saturation (Max) @ Ib, Ic
115mV @ 200mA, 2A750mV @ 50mA, 500mA1V @ 50mA, 500mA1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)100nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V100 @ 150mA, 2V200 @ 500mA, 2V
Power - Max
225 mW300 mW460 mW
Frequency - Transition
150MHz200MHz250MHz300MHz
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT2222ALT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
634,366
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
NSS40201LT1G
TRANS NPN 40V 2A SOT23-3
onsemi
65,451
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
40 V
115mV @ 200mA, 2A
100nA (ICBO)
200 @ 500mA, 2V
460 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBT4403LT1G
TRANS PNP 40V 0.6A SOT23-3
onsemi
55,593
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBT2222LT1G
TRANS NPN 30V 0.6A SOT23-3
onsemi
122,613
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
30 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBT2222ALT3G
TRANS NPN 40V 0.6A SOT23-3
onsemi
28,754
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.17413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 5

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.