Single Bipolar Transistors

Results: 2
Transistor Type
NPNPNP
Frequency - Transition
250MHz300MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,304
In Stock
1 : ¥4.02000
Bulk
-
Bulk
Active
NPN
25 V
-
50nA (ICBO)
120 @ 2mA, 1V
300MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
1,672
In Stock
1 : ¥4.60000
Bulk
-
Bulk
Active
PNP
25 V
-
50nA (ICBO)
120 @ 2mA, 1V
250MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.