Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA1.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V45 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1.5A700mV @ 50mA, 500mA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V300 @ 100mA, 2V
Power - Max
310 mW625 mW
Frequency - Transition
100MHz190MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
FMMT720TA
TRANS PNP 40V 1.5A SOT23-3
Diodes Incorporated
52,319
In Stock
663,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1.5 A
40 V
330mV @ 100mA, 1.5A
100nA
300 @ 100mA, 2V
625 mW
190MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BC817-16-7-F
TRANS NPN 45V 0.5A SOT23-3
Diodes Incorporated
185,112
In Stock
579,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA
100 @ 100mA, 1V
310 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.