Single Bipolar Transistors

Results: 5
Manufacturer
Central Semiconductor Corponsemi
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA600 mA1 A
Voltage - Collector Emitter Breakdown (Max)
40 V60 V80 V150 V160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA250mV @ 10mA, 100mA250mV @ 500µA, 10mA500mV @ 5mA, 50mA1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)50nA (ICBO)100nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V80 @ 10mA, 5V100 @ 100mA, 1V100 @ 150mA, 10V250 @ 100µA, 5V
Frequency - Transition
50MHz100MHz300MHz400MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,998
In Stock
1 : ¥2.71000
Bulk
-
Bulk
Active
PNP
500 mA
60 V
250mV @ 500µA, 10mA
10nA (ICBO)
250 @ 100µA, 5V
625 mW
-
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N5401YBU
TRANS PNP 150V 0.6A TO92-3
onsemi
54,239
In Stock
150,000
Factory
1 : ¥2.87000
Bulk
-
Bulk
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
-
60 @ 10mA, 5V
625 mW
400MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3 Formed Leads
2N5551TA
TRANS NPN 160V 0.6A TO92-3
onsemi
19,357
In Stock
76,000
Factory
1 : ¥2.87000
Cut Tape (CT)
2,000 : ¥0.48927
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V
625 mW
100MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3 Formed Leads
PN2222ATF
TRANS NPN 40V 1A TO92-3
onsemi
24,228
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥0.54792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
1 A
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
2,984
In Stock
1 : ¥4.02000
Bulk
-
Bulk
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
625 mW
50MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 5

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.