Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
3.77A (Ta)4.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 5A, 4.5V43mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
950mV @ 250µA2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V15 nC @ 10 V
Vgs (Max)
±12V±20V
Power Dissipation (Max)
652mW (Ta), 7.5W (Tc)750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-TSOPSOT-23-3 (TO-236)
Package / Case
SC-74, SOT-457TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
Automotive, AEC-Q101 Series
PMN40ENAX
MOSFET N-CH 60V 4.2A 6TSOP
Nexperia USA Inc.
33,089
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.16300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4.2A (Ta)
4.5V, 10V
43mOhm @ 4.2A, 10V
2.7V @ 250µA
15 nC @ 10 V
±20V
590 pF @ 30 V
-
652mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SC-74, SOT-457
SOT-23-3
SI2314EDS-T1-E3
MOSFET N-CH 20V 3.77A SOT23-3
Vishay Siliconix
100,983
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥2.15507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
20 V
3.77A (Ta)
1.8V, 4.5V
33mOhm @ 5A, 4.5V
950mV @ 250µA
14 nC @ 4.5 V
±12V
-
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.