Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-OptiMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
20 V3300 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)41A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V20V
Rds On (Max) @ Id, Vgs
105mOhm @ 30A, 20V140mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 3.7µA2.97V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 5 V55 nC @ 20 V
Vgs (Max)
±12V+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
143 pF @ 10 V3462 pF @ 2400 V
Power Dissipation (Max)
500mW (Ta)381W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-SOT363-POTO-247-4
Package / Case
6-VSSOP, SC-88, SOT-363TO-247-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-4
MSC080SMA330B4
MOSFET SIC 3300 V 80 MOHM TO-247
Microchip Technology
41
In Stock
1 : ¥1,133.45000
Bulk
-
Bulk
Active
N-Channel
SiCFET (Silicon Carbide)
3300 V
41A (Tc)
20V
105mOhm @ 30A, 20V
2.97V @ 3mA
55 nC @ 20 V
+23V, -10V
3462 pF @ 2400 V
-
381W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-4
TO-247-4
SOT-363 PKG
BSD214SNH6327XTSA1
MOSFET N-CH 20V 1.5A SOT363-6
Infineon Technologies
14,907
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT363-PO
6-VSSOP, SC-88, SOT-363
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.