RE1C002UNTCL

DigiKey Part Number
RE1C002UNTCLTR-ND - Tape & Reel (TR)
RE1C002UNTCLCT-ND - Cut Tape (CT)
RE1C002UNTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE1C002UNTCL
Description
MOSFET N-CH 20V 200MA EMT3F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
RE1C002UNTCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 100mA, 2.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
EMT3F (SOT-416FL)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.27300¥12.73
100¥0.61980¥61.98
500¥0.51738¥258.69
1,000¥0.35943¥359.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19539¥586.17
6,000¥0.18479¥1,108.74
9,000¥0.15726¥1,415.34
30,000¥0.14547¥4,364.10
75,000¥0.13844¥10,383.00
Manufacturers Standard Package