DTD113ZCHZGT116

DigiKey Part Number
DTD113ZCHZGT116TR-ND - Tape & Reel (TR)
DTD113ZCHZGT116CT-ND - Cut Tape (CT)
DTD113ZCHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD113ZCHZGT116
Description
TRANS PREBIAS NPN 0.5A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTD113ZCHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
200 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.56800¥15.68
100¥0.76600¥76.60
500¥0.63906¥319.53
1,000¥0.44407¥444.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38482¥1,154.46
6,000¥0.35696¥2,141.76
9,000¥0.29602¥2,664.18
30,000¥0.29080¥8,724.00
75,000¥0.26119¥19,589.25
150,000¥0.22637¥33,955.50
Manufacturers Standard Package