Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,672 In Stock 732,500 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 68mOhm @ 12A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 2.12W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,070 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.88564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 12mOhm @ 50A, 10V | 2.2V @ 20µA | 40 nC @ 10 V | ±16V | 2890 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,342 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.24498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 17mOhm @ 17.5A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,159 In Stock | 1 : ¥14.29000 Cut Tape (CT) 2,500 : ¥6.44269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.9A (Ta), 50A (Tc) | 6V, 10V | 13.5mOhm @ 50A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±20V | 1350 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
336,462 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.99088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 37A (Tc) | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 2.1W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |