Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
4.2A (Ta)5.7A (Ta)
Rds On (Max) @ Id, Vgs
23mOhm @ 5.7A, 4.5V52mOhm @ 4.2A, 4.5V
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V18.6 nC @ 4.5 V
Vgs (Max)
±8V±12V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V1150 pF @ 15 V
Power Dissipation (Max)
510mW (Ta), 6.94W (Tc)1.4W (Ta)
Supplier Device Package
SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
357,737
In Stock
2,540,000
Factory
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.40486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV20XNER
MOSFET N-CH 30V 5.7A TO236AB
Nexperia USA Inc.
27,860
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
1.8V, 4.5V
23mOhm @ 5.7A, 4.5V
900mV @ 250µA
18.6 nC @ 4.5 V
±12V
1150 pF @ 15 V
-
510mW (Ta), 6.94W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.