Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,995 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 180 pF @ 20 V | - | 615mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
8,597 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥7.52735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 66A (Tc) | 4.5V, 10V | 7mOhm @ 21A, 10V | 2.5V @ 120µA | 41 nC @ 10 V | ±20V | 2940 pF @ 40 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3), Power33 | 8-PowerWDFN | |||
5,718 In Stock | 1 : ¥18.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.7V @ 250µA | 407 nC @ 10 V | ±20V | 13660 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |