Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
340mA (Ta)1.9A (Tc)6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V10V
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V250mOhm @ 500mA, 10V2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V7 nC @ 10 V23.1 nC @ 4.5 V
Vgs (Max)
±12V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 30 V330 pF @ 20 V2400 pF @ 10 V
Power Dissipation (Max)
280mW (Tj)320mW (Ta)1.2W (Ta)
Supplier Device Package
SOT-323TO-236ABTSOT-26
Package / Case
SC-70, SOT-323SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
PMV213SN,215
MOSFET N-CH 100V 1.9A TO236AB
Nexperia USA Inc.
260,355
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.33850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
1.9A (Tc)
10V
250mOhm @ 500mA, 10V
4V @ 1mA
7 nC @ 10 V
±30V
330 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN62D0UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
40,312
In Stock
297,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
TSOT-26
DMP2035UVT-7
MOSFET P-CH 20V 6A TSOT26
Diodes Incorporated
72,624
In Stock
1,317,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1.5V @ 250µA
23.1 nC @ 4.5 V
±12V
2400 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.