Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
310mA (Ta)35A (Tc)42A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 10A, 10V12.3mOhm @ 13.9A, 10V3Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.87 nC @ 10 V18.77 nC @ 10 V59 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V957 pF @ 30 V1800 pF @ 15 V
Power Dissipation (Max)
370mW (Ta)3.7W (Ta), 52W (Tc)34.7W (Tc)
Supplier Device Package
MLPAK33PowerPAK® 1212-8SOT-23-3
Package / Case
8-PowerVDFNPowerPAK® 1212-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SI7617DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
186,234
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥2.61678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
12.3mOhm @ 13.9A, 10V
2.5V @ 250µA
59 nC @ 10 V
±25V
1800 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SOT-23-3
DMN65D8L-7
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
370,263
In Stock
1,353,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
3Ohm @ 115mA, 10V
2V @ 250µA
0.87 nC @ 10 V
±20V
22 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-Power VDFN
PXN012-60QLJ
PXN012-60QL/SOT8002/MLPAK33
Nexperia USA Inc.
32,737
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.56564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
42A (Tc)
4.5V, 10V
11.5mOhm @ 10A, 10V
2.5V @ 1mA
18.77 nC @ 10 V
±20V
957 pF @ 30 V
-
34.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
MLPAK33
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.