2N2222A PBFREE | |
---|---|
DigiKey Part Number | 1514-2N2222APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222A PBFREE |
Description | TRANS NPN 40V 0.8A TO18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2222A PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥16.09100 | ¥160.91 |
100 | ¥12.80520 | ¥1,280.52 |
500 | ¥10.83540 | ¥5,417.70 |
1,000 | ¥9.19375 | ¥9,193.75 |
2,000 | ¥8.73406 | ¥17,468.12 |
5,000 | ¥8.40570 | ¥42,028.50 |
10,000 | ¥8.12742 | ¥81,274.20 |