Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
-QFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V200 V
Current - Continuous Drain (Id) @ 25°C
9A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 90A, 10V280mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 5 V95.4 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V4556 pF @ 30 V
Power Dissipation (Max)
2.5W (Ta), 55W (Tc)3.9W (Ta), 180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
TO-252-3TO-252AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
FQD12N20LTM
MOSFET N-CH 200V 9A DPAK
onsemi
3,795
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.72240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
9A (Tc)
5V, 10V
280mOhm @ 4.5A, 10V
2V @ 250µA
21 nC @ 5 V
±20V
1080 pF @ 25 V
-
2.5W (Ta), 55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
DMTH6004SK3-13
MOSFET N-CH 60V 100A TO252
Diodes Incorporated
1,470
In Stock
405,000
Factory
1 : ¥10.02000
Cut Tape (CT)
2,500 : ¥4.15130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
10V
3.8mOhm @ 90A, 10V
4V @ 250µA
95.4 nC @ 10 V
±20V
4556 pF @ 30 V
-
3.9W (Ta), 180W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.