Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Ta)3.8A (Ta)6.2A (Ta)90A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 90A, 10V25mOhm @ 4A, 10V65mOhm @ 3.8A, 10V120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.8V @ 250µA2V @ 253µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V5.7 nC @ 10 V18.4 nC @ 10 V160 nC @ 10 V
Vgs (Max)
+5V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 40 V563 pF @ 25 V873 pF @ 15 V11300 pF @ 25 V
Power Dissipation (Max)
900mW (Ta)1.08W (Ta)1.5W (Ta)137W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO252-3-11SOT-23-3SOT-89-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
289,607
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3023L-7
MOSFET N-CH 30V 6.2A SOT23
Diodes Incorporated
200,077
In Stock
5,859,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
2.5V, 10V
25mOhm @ 4A, 10V
1.8V @ 250µA
18.4 nC @ 10 V
±20V
873 pF @ 15 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
AP7387Q-30Y-13
ZXMN6A11ZTA
MOSFET N-CH 60V 2.7A SOT89-3
Diodes Incorporated
22,345
In Stock
15,000
Factory
1 : ¥6.08000
Cut Tape (CT)
1,000 : ¥2.58231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.7A (Ta)
4.5V, 10V
120mOhm @ 2.5A, 10V
1V @ 250µA
5.7 nC @ 10 V
±20V
330 pF @ 40 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-89-3
TO-243AA
TO252-3
IPD90P03P4L04ATMA1
MOSFET P-CH 30V 90A TO252-3
Infineon Technologies
0
In Stock
1 : ¥17.65000
Cut Tape (CT)
2,500 : ¥7.95796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
90A (Tc)
4.5V, 10V
4.1mOhm @ 90A, 10V
2V @ 253µA
160 nC @ 10 V
+5V, -16V
11300 pF @ 25 V
-
137W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.