Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
10.8A (Ta), 46.9A (Tc)14.5A (Ta)35A (Tc)
Rds On (Max) @ Id, Vgs
9mOhm @ 14.5A, 10V17mOhm @ 10A, 10V33mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V32 nC @ 10 V53.1 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
864 pF @ 30 V1420 pF @ 15 V2569 pF @ 30 V
Power Dissipation (Max)
3.1W (Ta)3.2W3.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-SOICTO-252 (DPAK)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252 D-Pak Top
DMTH6016LK3-13
MOSFET N-CH 60V 10.8 TO252 T&R
Diodes Incorporated
3,070
In Stock
35,000
Factory
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.33862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10.8A (Ta), 46.9A (Tc)
4.5V, 10V
17mOhm @ 10A, 10V
3V @ 250µA
17 nC @ 10 V
±20V
864 pF @ 30 V
-
3.2W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 D-Pak Top
DMPH6023SK3Q-13
MOSFET P-CHANNEL 60V 35A TO252
Diodes Incorporated
1,255
In Stock
1 : ¥10.02000
Cut Tape (CT)
2,500 : ¥4.15130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
4.5V, 10V
33mOhm @ 10A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
3.2W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,722
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥1.76511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14.5A (Ta)
4.5V, 10V
9mOhm @ 14.5A, 10V
2.25V @ 250µA
32 nC @ 10 V
±20V
1420 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.