Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
25 V30 V
Current - Continuous Drain (Id) @ 25°C
260mA (Ta)65A (Ta), 464A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
0.52mOhm @ 30A, 10V4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA2.2V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
0.36 nC @ 4.5 V178 nC @ 10 V
Vgs (Max)
8V±20V
Input Capacitance (Ciss) (Max) @ Vds
27.9 pF @ 10 V13000 pF @ 15 V
Power Dissipation (Max)
320mW (Ta)3.9W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)SOT-23-3
Package / Case
8-PowerTDFN, 5 LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG301NU-13
MOSFET N-CH 25V 260MA SOT23
Diodes Incorporated
75,712
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.85915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
260mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.1V @ 250µA
0.36 nC @ 4.5 V
8V
27.9 pF @ 10 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
5-DFN, 8-SO Flat Lead
NTMFS0D5N03CT1G
MOSFET, POWER, SINGLE N-CHANNEL,
onsemi
4,445
In Stock
1 : ¥23.64000
Cut Tape (CT)
1,500 : ¥12.23233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
65A (Ta), 464A (Tc)
4.5V, 10V
0.52mOhm @ 30A, 10V
2.2V @ 330µA
178 nC @ 10 V
±20V
13000 pF @ 15 V
-
3.9W (Ta), 200W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.