Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™ 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
100 V150 V
Current - Continuous Drain (Id) @ 25°C
700mA (Ta)21A (Ta), 190A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 50A, 10V700mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4.6V @ 243µA
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 10 V93 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
138 pF @ 50 V7300 pF @ 75 V
Power Dissipation (Max)
625mW (Ta)3.8W (Ta), 319W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-HDSOP-16-2SOT-23-3
Package / Case
16-PowerSOP ModuleTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXMN10A07FTA
MOSFET N-CH 100V 700MA SOT23-3
Diodes Incorporated
16,500
In Stock
357,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
700mA (Ta)
6V, 10V
700mOhm @ 1.5A, 10V
4V @ 250µA
2.9 nC @ 10 V
±20V
138 pF @ 50 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
1 : ¥61.98000
Cut Tape (CT)
1,800 : ¥35.15933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
21A (Ta), 190A (Tc)
8V, 10V
3.9mOhm @ 50A, 10V
4.6V @ 243µA
93 nC @ 10 V
±20V
7300 pF @ 75 V
-
3.8W (Ta), 319W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HDSOP-16-2
16-PowerSOP Module
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.