SSM3K329R,LF

DigiKey Part Number
SSM3K329RLFTR-ND - Tape & Reel (TR)
SSM3K329RLFCT-ND - Cut Tape (CT)
SSM3K329RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K329R,LF
Description
MOSFET N CH 30V 3.5A 2-3Z1A
Customer Reference
Detailed Description
N-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K329R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
126mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
123 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75883¥2,276.49
6,000¥0.68760¥4,125.60
9,000¥0.65126¥5,861.34
15,000¥0.61038¥9,155.70
21,000¥0.58615¥12,309.15
30,000¥0.56259¥16,877.70
75,000¥0.51311¥38,483.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.14300¥21.43
100¥1.35300¥135.30
500¥1.01062¥505.31
1,000¥0.89996¥899.96
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.31500¥23.15
100¥1.16660¥116.66
500¥1.03378¥516.89
1,000¥0.80456¥804.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.