Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,208 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥6.67498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Ta) | 10V | 16mOhm @ 40A, 10V | 3V @ 1mA | 52 nC @ 10 V | ±20V | 2400 pF @ 10 V | - | 50W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,000 : ¥5.09669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 10V | 28mOhm @ 19A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 1730 pF @ 25 V | - | 80W (Tc) | 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |