Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,829 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 50 mA | 25 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 400 @ 100µA, 5V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
24,556 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.73740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.1 A | 100 V | 300mV @ 255mA, 5.1A | 100nA (ICBO) | 100 @ 2A, 2V | 2 W | 110MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 |