Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Series
-U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
6A (Ta)10.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.2V @ 1mA2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 4.5 V22.2 nC @ 10 V
Vgs (Max)
+12V, -6V±20V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 15 V1522 pF @ 30 V
Power Dissipation (Max)
1W (Ta)1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
8-SOSOT-23F
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-3 Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
150,782
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.62230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+12V, -6V
560 pF @ 15 V
-
1W (Ta)
150°C
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
8 SO
DMT6012LSS-13
MOSFET N-CH 60V 10.4A 8SO
Diodes Incorporated
7,794
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥1.19624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10.4A (Ta)
4.5V, 10V
11mOhm @ 10A, 10V
2V @ 250µA
22.2 nC @ 10 V
±20V
1522 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.