Single Bipolar Transistors

Results: 2
Manufacturer
onsemiToshiba Semiconductor and Storage
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
500 mA3 A
Voltage - Collector Emitter Breakdown (Max)
30 V50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V160 @ 1A, 2V
Power - Max
200 mW1 W
Frequency - Transition
90MHz200MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-225AA, TO-126-3TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-MiniTO-126-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,866
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.43808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 100mA, 1V
200 mW
200MHz
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
TO-126
KSD882YS
TRANS NPN 30V 3A TO126-3
onsemi
244
In Stock
1 : ¥5.17000
Bulk
-
Bulk
Obsolete
NPN
3 A
30 V
500mV @ 200mA, 2A
1µA (ICBO)
160 @ 1A, 2V
1 W
90MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-225AA, TO-126-3
TO-126-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.