Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
568 In Stock | 1 : ¥16.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 44A (Ta), 201A (Tc) | 6V, 10V | 1.15mOhm @ 100A, 10V | 3.4V @ 249µA | 315 nC @ 10 V | ±20V | 15000 pF @ 20 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-U05 | TO-220-3 | |||
8,123 In Stock | 1 : ¥19.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 18A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±20V | 2159 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
152 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 10V | 1.7mOhm @ 195A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 8920 pF @ 25 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 300 : ¥88.59787 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 1.6mOhm @ 100A, 10V | 3.5V @ 250µA | 405 nC @ 10 V | ±20V | 25000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 10V | 1.85mOhm @ 195A, 10V | 4V @ 250µA | 570 nC @ 10 V | ±20V | 19230 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |