SISA35DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISA35DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISA35DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISA35DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA35DN-T1-GE3 |
Description | MOSFET P-CH 30V 10A/16A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta), 16A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA35DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥1.91610 | ¥191.61 |
500 | ¥1.77440 | ¥887.20 |
1,000 | ¥1.20663 | ¥1,206.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11077 | ¥3,332.31 |
6,000 | ¥1.06464 | ¥6,387.84 |
9,000 | ¥0.95818 | ¥8,623.62 |
30,000 | ¥0.94398 | ¥28,319.40 |
75,000 | ¥0.88720 | ¥66,540.00 |