Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,643 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
2,244 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 250mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
8,700 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 187mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
22,849 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 70 @ 5mA, 5V | 300mV @ 500µA, 10mA | - | 150MHz | 250mW | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO |