Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,923 In Stock 228,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.75753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 105mOhm @ 3A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 759 pF @ 30 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
870 In Stock | 1 : ¥56.98000 Cut Tape (CT) 1,000 : ¥32.33292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 279µA | 222 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
694 In Stock | 1 : ¥19.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.5A (Tc) | 10V | 2.5Ohm @ 2.75A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 1310 pF @ 25 V | - | 158W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
5,060 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.36498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 141A (Tc) | 4.5V, 10V | 4.3mOhm @ 10A, 10V | 2.5V @ 250µA | 71 nC @ 10 V | ±20V | 3866 pF @ 25 V | - | 113W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK® 1212-8SLW | PowerPAK® 1212-8SLW | |||
236 In Stock | 1 : ¥50.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31.2A (Tc) | 10V | 110mOhm @ 12.7A, 10V | 4.5V @ 1.3mA | 118 nC @ 10 V | ±20V | 3240 pF @ 100 V | - | 277.8W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
976 In Stock | 1 : ¥39.41000 Cut Tape (CT) 1,000 : ¥20.37509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 21A (Tc) | 10V | 115mOhm @ 9.7A, 10V | 4.5V @ 490µA | 41 nC @ 10 V | ±20V | 1950 pF @ 400 V | - | 114W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-7-11 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥14.12000 Cut Tape (CT) 3,000 : ¥6.35778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 24.2A (Tc) | 7.5V, 10V | 63mOhm @ 10A, 10V | 4V @ 250µA | 30 nC @ 7.5 V | ±20V | 1405 pF @ 125 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |