Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
36.5A (Ta), 50A (Tc)40A (Tc)
Rds On (Max) @ Id, Vgs
1.95mOhm @ 20A, 10V6.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V52 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1785 pF @ 20 V2840 pF @ 15 V
Power Dissipation (Max)
4.1W (Ta), 39W (Tc)5W (Ta), 34.7W (Tc)
Supplier Device Package
8-DFN-EP (3.3x3.3)PowerPAK® SO-8
Package / Case
8-PowerWDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DFN-EP
AON7318
MOSFET N-CH 30V 36.5A/50A 8DFN
Alpha & Omega Semiconductor Inc.
20,967
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥2.93035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
36.5A (Ta), 50A (Tc)
4.5V, 10V
1.95mOhm @ 20A, 10V
2.3V @ 250µA
52 nC @ 10 V
±20V
2840 pF @ 15 V
-
4.1W (Ta), 39W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN-EP (3.3x3.3)
8-PowerWDFN
PowerPAK SO-8
SIR422DP-T1-GE3
MOSFET N-CH 40V 40A PPAK SO-8
Vishay Siliconix
51,103
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
6.6mOhm @ 20A, 10V
2.5V @ 250µA
48 nC @ 10 V
±20V
1785 pF @ 20 V
-
5W (Ta), 34.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.