KSP10TA | |
---|---|
DigiKey Part Number | KSP10TACT-ND - Cut Tape (CT) KSP10TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSP10TA |
Description | RF TRANS NPN 25V 650MHZ TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP10TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.20040 | ¥55.01 |
100 | ¥1.39400 | ¥139.40 |
250 | ¥1.07616 | ¥269.04 |
500 | ¥0.91736 | ¥458.68 |
1,000 | ¥0.62378 | ¥623.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56262 | ¥1,125.24 |
6,000 | ¥0.48922 | ¥2,935.32 |
10,000 | ¥0.41584 | ¥4,158.40 |
50,000 | ¥0.36692 | ¥18,346.00 |
100,000 | ¥0.32533 | ¥32,533.00 |
200,000 | ¥0.31799 | ¥63,598.00 |