MBT3904DW1T3G

DigiKey Part Number
MBT3904DW1T3GOSTR-ND - Tape & Reel (TR)
MBT3904DW1T3GOSCT-ND - Cut Tape (CT)
MBT3904DW1T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBT3904DW1T3G
Description
TRANS 2NPN 40V 0.2A SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MBT3904DW1T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14100¥11.41
100¥0.55820¥55.82
500¥0.46564¥232.82
1,000¥0.32354¥323.54
2,000¥0.28036¥560.72
5,000¥0.26006¥1,300.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21566¥2,156.60
30,000¥0.21186¥6,355.80
50,000¥0.19029¥9,514.50
100,000¥0.16873¥16,873.00
250,000¥0.16492¥41,230.00
Manufacturers Standard Package