DMG2301L-7

DigiKey Part Number
DMG2301L-7DITR-ND - Tape & Reel (TR)
DMG2301L-7DICT-ND - Cut Tape (CT)
DMG2301L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2301L-7
Description
MOSFET P-CH 20V 3A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
476 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.78200¥17.82
100¥0.87110¥87.11
500¥0.72640¥363.20
1,000¥0.50474¥504.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43742¥1,312.26
6,000¥0.40574¥2,434.44
9,000¥0.33647¥3,028.23
30,000¥0.33053¥9,915.90
75,000¥0.29688¥22,266.00
150,000¥0.25730¥38,595.00
Manufacturers Standard Package