Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,999 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
2,959 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.92360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 160mOhm @ 2A, 10V | 2.5V @ 1mA | 3.2 nC @ 5 V | ±20V | 230 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 |