Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,171 In Stock | 1 : ¥27.34000 Cut Tape (CT) 5,000 : ¥12.77754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 87A (Tc) | 8V, 10V | 9.3mOhm @ 44A, 10V | 4.6V @ 107µA | 40.7 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
10,455 In Stock 80,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.53037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 3.3V, 10V | 60mOhm @ 3.1A, 10V | 1.8V @ 250µA | 3.5 nC @ 4.5 V | ±20V | 278 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,788 In Stock | 1 : ¥15.60000 Cut Tape (CT) 4,000 : ¥10.36693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 56A (Tc) | 8V, 10V | 16mOhm @ 28A, 10V | 4.6V @ 60µA | 23.1 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
0 In Stock 40,000 Factory Check Lead Time | 10,000 : ¥0.96121 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 65mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.4 nC @ 4.5 V | ±8V | 845 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 |