PJE8406_R1_00001

DigiKey Part Number
3757-PJE8406_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE8406_R1_00001CT-ND - Cut Tape (CT)
3757-PJE8406_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE8406_R1_00001
Description
SOT-523, MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Ta) 350mW (Ta) Surface Mount SOT-523 Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.92 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-523 Flat Leads
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.49600¥24.96
100¥1.26020¥126.02
500¥1.02820¥514.10
1,000¥0.76286¥762.86
2,000¥0.64180¥1,283.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.64180¥2,567.20
8,000¥0.61360¥4,908.80
12,000¥0.53068¥6,368.16
28,000¥0.52073¥14,580.44
100,000¥0.43118¥43,118.00
Manufacturers Standard Package