Single FETs, MOSFETs

Results: 3
Manufacturer
STMicroelectronicsVishay Siliconix
Series
STripFET™ H6TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V100 V
Current - Continuous Drain (Id) @ 25°C
9A (Tc)16A (Tc)60A (Tc)
Rds On (Max) @ Id, Vgs
7.2mOhm @ 20A, 10V15mOhm @ 4.5A, 10V29mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.2 nC @ 4.5 V24 nC @ 4.5 V76 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1875 pF @ 20 V2450 pF @ 50 V2615 pF @ 25 V
Power Dissipation (Max)
3W (Ta)6.25W (Ta), 104W (Tc)62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerFlat™ (3.3x3.3)PowerPAK® 1212-8PowerPAK® SO-8
Package / Case
8-PowerVDFNPowerPAK® 1212-8PowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SQS401EN-T1_BE3
MOSFET P-CH 40V 16A PPAK1212-8
Vishay Siliconix
82,982
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.06278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
29mOhm @ 12A, 10V
2.5V @ 250µA
21.2 nC @ 4.5 V
±20V
1875 pF @ 20 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK SO-8
SIR804DP-T1-GE3
MOSFET N-CH 100V 60A PPAK SO-8
Vishay Siliconix
2,899
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥10.14598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
60A (Tc)
4.5V, 10V
7.2mOhm @ 20A, 10V
3V @ 250µA
76 nC @ 10 V
±20V
2450 pF @ 50 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-PowerFlat
STL9P3LLH6
MOSFET P-CH 30V 9A POWERFLAT
STMicroelectronics
66,637
In Stock
1 : ¥8.54000
Cut Tape (CT)
3,000 : ¥3.51776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
15mOhm @ 4.5A, 10V
1V @ 250µA (Min)
24 nC @ 4.5 V
±20V
2615 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.