Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
-HEXFET®OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)21A (Tc)31A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
39mOhm @ 18A, 10V52mOhm @ 18A, 10V4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA4V @ 250µA4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V12 nC @ 10 V56 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V890 pF @ 75 V1690 pF @ 25 V
Power Dissipation (Max)
265mW (Ta), 1.33W (Tc)3W (Ta), 110W (Tc)57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TDSON-8-5TO-236ABTO-252AA (DPAK)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
NX7002AK,215
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
501,795
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
17 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO252-3
IRFR3410TRPBF
MOSFET N-CH 100V 31A DPAK
Infineon Technologies
16,055
In Stock
1 : ¥7.80000
Cut Tape (CT)
2,000 : ¥3.23253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
31A (Tc)
10V
39mOhm @ 18A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
1690 pF @ 25 V
-
3W (Ta), 110W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-Power TDFN
BSC520N15NS3GATMA1
MOSFET N-CH 150V 21A TDSON-8-5
Infineon Technologies
8,210
In Stock
1 : ¥9.11000
Cut Tape (CT)
5,000 : ¥3.58094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
21A (Tc)
8V, 10V
52mOhm @ 18A, 10V
4V @ 35µA
12 nC @ 10 V
±20V
890 pF @ 75 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.