Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥25.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock | 50 : ¥16.50820 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 6.5A, 10V | 3.5V @ 430µA | 43 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |