FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,572 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.84474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 30V | 5.8A, 8.2A | 18.5mOhm @ 6.8A, 10V | 3V @ 250µA | 10nC @ 5V | - | 1W, 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,982 In Stock | 1 : ¥20.20000 Cut Tape (CT) 3,300 : ¥15.43395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel | - | 200V | - | 10Ohm @ 1A, 10V | 2.4V @ 1mA | - | 52pF @ 25V, 54pF @ 25V | - | -55°C ~ 150°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x4) |