Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
260mA (Ta)60A (Tc)
Rds On (Max) @ Id, Vgs
9.9mOhm @ 12A, 10V2.5Ohm @ 240mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.81 nC @ 5 V14.5 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V1150 pF @ 30 V
Power Dissipation (Max)
300mW (Ta)66W (Tc)
Supplier Device Package
8-VSONP (3x3.3)SOT-23-3 (TO-236)
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
NTR5103NT1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
90,950
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.6V @ 250µA
0.81 nC @ 5 V
±30V
40 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
CSD18543Q3A
MOSFET N-CH 60V 60A 8VSON
Texas Instruments
35,427
In Stock
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥2.82886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
4.5V, 10V
9.9mOhm @ 12A, 10V
2.7V @ 250µA
14.5 nC @ 10 V
±20V
1150 pF @ 30 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.