Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V80 V
Current - Continuous Drain (Id) @ 25°C
2.3A (Tc)32A (Tc)
Rds On (Max) @ Id, Vgs
33mOhm @ 10A, 10V150mOhm @ 2.3A, 10V
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 10 V150 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
205 pF @ 30 V4500 pF @ 25 V
Power Dissipation (Max)
2W (Tc)68W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3 (TO-236)
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak SO-8L
SQJ479EP-T1_GE3
MOSFET P-CH 80V 32A PPAK SO-8
Vishay Siliconix
38,463
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥4.01919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
32A (Tc)
4.5V, 10V
33mOhm @ 10A, 10V
2.5V @ 250µA
150 nC @ 10 V
±20V
4500 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
SQ2308CES-T1_GE3
MOSFET N-CH 60V 2.3A SOT23
Vishay Siliconix
31,038
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥1.86683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.